Signal Transformer PC-24-35

Compliant Through Hole 34.92 mm 21.1 mm 25.4 mm 70.9 g Lead Free PC Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Weight70.9 g
Technical
Max Output Current35 mA
Max Power Dissipation1 W
Output Power1 W
Primary Winding(s)Single
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height21.1 mm
Height - Seated (Max)21.08 mm
Length25.4 mm
Width34.92 mm

Documents

Download datasheets and manufacturer documentation for Signal Transformer PC-24-35.

Sager Electronics
Datasheet3 pages4 years ago
Datasheet3 pages5 years ago
Datasheet2 pages8 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Signal Transformer PC-24-35.

Descriptions

Descriptions of Signal Transformer PC-24-35 provided by its distributors.

Compliant Through Hole 34.92 mm 21.1 mm 25.4 mm 70.9 g Lead Free PC Pin
Power Transformers PC Mount Power Trans former
PWR XFMR LAMINATED 1VA TH

Manufacturer Aliases

Signal Transformer has several brands around the world that distributors may use as alternate names. Signal Transformer may also be known as the following names:

  • Signal Transformers
  • SIGNAL TRANSFORMER CO INC
  • Signal Transformer Inc
  • SGINAL TRANSFROMER
  • SIGNAL TRANS
  • Bel Signal Transformer
  • Signal Transformer Company Inc

Technical Specifications

Physical
MountThrough Hole
Weight70.9 g
Technical
Max Output Current35 mA
Max Power Dissipation1 W
Output Power1 W
Primary Winding(s)Single
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height21.1 mm
Height - Seated (Max)21.08 mm
Length25.4 mm
Width34.92 mm

Documents

Download datasheets and manufacturer documentation for Signal Transformer PC-24-35.

Sager Electronics
Datasheet3 pages4 years ago
Datasheet3 pages5 years ago
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant