Pulse PC-12-70B54

Power Transformer 1500Vrms Single Prim. Dual Sec. 115V Prim. 12.6V/6.3V Sec. Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Element ConfigurationSingle
Isolation Voltage1.5 kV
Max Output Current70 mA
Max Power Dissipation1 W
Power Rating1 W
Primary Winding(s)Single
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height830 µm
Height - Seated (Max)21.08 mm
Length25.4 mm
Width34.93 mm

Documents

Download datasheets and manufacturer documentation for Pulse PC-12-70B54.

_legacy Avnet
Datasheet1 page14 years ago
Component Distributors Inc.
Datasheet1 page17 years ago
Mouser
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Pulse PC-12-70B54.

Descriptions

Descriptions of Pulse PC-12-70B54 provided by its distributors.

Power Transformer 1500Vrms Single Prim. Dual Sec. 115V Prim. 12.6V/6.3V Sec. Through Hole
Vert. PC Mount XFMR, See Mktg for high volume
Transformers VERT. PC MOUNT XFMR

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • Pulse Electronics
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • M-PULSE
  • PULSE ELECTRONICS CORP
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Technical Specifications

Physical
MountThrough Hole
Technical
Element ConfigurationSingle
Isolation Voltage1.5 kV
Max Output Current70 mA
Max Power Dissipation1 W
Power Rating1 W
Primary Winding(s)Single
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height830 µm
Height - Seated (Max)21.08 mm
Length25.4 mm
Width34.93 mm

Documents

Download datasheets and manufacturer documentation for Pulse PC-12-70B54.

_legacy Avnet
Datasheet1 page14 years ago
Component Distributors Inc.
Datasheet1 page17 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant