Fibox PC 30/25-3

Fibox PC 30/25-3 NEMA 4X Polycarbonate Enclosure with Hinged Cover-12.6x10.2x5.1

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark 2
95M7037 0 ··
USD
91.23 91.23 81.97 79.19 79.19
23M7113 229 Buy Now »
USD
62.61 62.61 55.16 53.42 53.42
Chip One Stop Global
C1S229000003763 4 Buy Now »
JPY
7000.00 7000.00 7000.00 7000.00 7000.00
Allied Electronics
R1056677 n/s Buy Now »
USD
92.66 88.02 83.39 83.39 83.39
Encitech
900-60-100913-05 0 ··
Farnell
1256251 320 Buy Now »
GBP
54.70 53.60 52.51 52.51 52.51
element14 APAC
1256251 320 Buy Now »
SGD
105.16 99.77 94.37 94.37 94.37
RS Components
7389164 12 Buy Now »
GBP
55.25 55.25 55.25 55.25 55.25
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Solutions Direct
PC 30/25-3 1 Buy Now »
USD
74.10 74.10 74.10 74.10 74.10
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
PC 30/25-3 Contact ··

Descriptions

ENCLOSURE, POLYCARBONATE; Enclosure Material:Polycarbonate; Enclosure Type:Hand-Held; External Height:260mm; Width, External:296mm; External Depth:125mm; IP Rating:65; Enclosure Colour:Grey; Colour:Light Grey; External Length / Height:260mm; Flammability Rating:UL94-5V; Material:Polycarbonate; Temp, Op. Max:80°C; Temp, Op. Min:-40°C; RAL Number:7035; Series:CARDMASTER
Farnell
2 Part Box tinted cover 320x260x129mm
RS Components
Fibox PC 30/25-3 NEMA 4X Polycarbonate Enclosure with Hinged Cover-12.6x10.2x5.1
Solutions Direct
ENCLOSURE, POLYCARBONATE; Material, Enclosure:Polycarbonate; Enclosure Type:Hand-Held; Height, External:260mm; Width, External:296mm; Depth, External:125mm; IP Rating:65; Colour, Enclosure:Grey; Colour:Light Grey; Flammability ;RoHS Compliant: Yes
Newark
ENCLOSURE, POLYCARBONATE; Enclosure Type:Hand Held; Enclosure Material:Polycarbonate; Body Colour:Grey; External Height - Metric:296mm; External Width - Metric:256mm; External Depth - Metric:123mm; IP Rating:65; Highest NEMA Rating:13; SVHC:No SVHC (15-Dec-2010); Flammability Rating:UL94-5V; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; RAL Number:7035
element14 APAC
2 Part Box, tinted cover,320x260x129mm
Allied Electronics

Technical Specifications

Housing Material Polycarbonate
Color Gray, Light
Material Polycarbonate
REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Farnell
Datasheet 1 page
element14 APAC
Datasheet 1 page
element14
Datasheet 4 pages 11 years ago

Images

Alternate Names

Fibox Enclosures PC 30/25-3

Search for other parts like PC 30 »