LCR PC/HV/S/WF 1NF 1KV

Film Capacitor, Pc/Hv/S/Wf Series, 1000 Pf, 20%, Pp (Polypropylene), 1 Kv Rohs Compliant: Yes |Lcr Components...
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPolypropylene
Number of Pins2
Technical
Capacitance1 nF
DielectricPP
Insulation Resistance100 GΩ
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Temperature Coefficient-200 ppm/°C
Tolerance20 %
Voltage Rating1 kV
Voltage Rating (AC)350 V
Voltage Rating (DC)1 kV
Dimensions
Height20 mm
Lead Length40 mm

Documents

Download datasheets and manufacturer documentation for LCR PC/HV/S/WF 1NF 1KV.

Newark
Datasheet1 page18 years ago

Inventory History

3 month trend:
-22.22%

Engineering Resources

View Evaluation kits and Reference designs for LCR PC/HV/S/WF 1NF 1KV.

Related Parts

Descriptions

Descriptions of LCR PC/HV/S/WF 1NF 1KV provided by its distributors.

Film Capacitor, Pc/Hv/S/Wf Series, 1000 Pf, 20%, Pp (Polypropylene), 1 Kv Rohs Compliant: Yes |Lcr Components PC/HV/S/WF 1NF 1KV
CAP, 1000PF, 1 KV, 20%, PP; Capacitance: 1000pF; Voltage Rating: 1kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 20%; Product Range: PC/HV/S/WF Series; Capacitor Case Style: -; Capacitor Terminals:

Manufacturer Aliases

LCR has several brands around the world that distributors may use as alternate names. LCR may also be known as the following names:

  • LCR COMPONENTS
  • LCR ELECTRONICS
  • LCR ELECTRONIC
  • LCR ELECTRONICS INC
  • LCR ENG
  • LCR HALLCREST
  • LCR COMPON
  • LCR COMP

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPolypropylene
Number of Pins2
Technical
Capacitance1 nF
DielectricPP
Insulation Resistance100 GΩ
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Temperature Coefficient-200 ppm/°C
Tolerance20 %
Voltage Rating1 kV
Voltage Rating (AC)350 V
Voltage Rating (DC)1 kV
Dimensions
Height20 mm
Lead Length40 mm

Documents

Download datasheets and manufacturer documentation for LCR PC/HV/S/WF 1NF 1KV.

Newark
Datasheet1 page18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant