LCR PC/HV/S/WF 10NF 1KV

Film Capacitor, Pc/Hv/S/Wf Series, 0.01 F, 20%, Pp (Polypropylene), 1 Kv Rohs Compliant: Yes |Lcr Components...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPolypropylene
Number of Pins2
Technical
Capacitance10 nF
DielectricPP
Insulation Resistance100 GΩ
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Temperature Coefficient-200 ppm/°C
Tolerance20 %
Voltage Rating1 kV
Voltage Rating (AC)350 V
Voltage Rating (DC)1 kV
Dimensions
Height20 mm
Lead Length40 mm

Documents

Download datasheets and manufacturer documentation for LCR PC/HV/S/WF 10NF 1KV.

Newark
Datasheet1 page18 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for LCR PC/HV/S/WF 10NF 1KV.

Related Parts

Descriptions

Descriptions of LCR PC/HV/S/WF 10NF 1KV provided by its distributors.

Film Capacitor, Pc/Hv/S/Wf Series, 0.01 F, 20%, Pp (Polypropylene), 1 Kv Rohs Compliant: Yes |Lcr Components PC/HV/S/WF 10NF 1KV
Capacitor, 0.01µF, 1 KV, 20%, PP; Capacitance:10000pF; Voltage Rating:1kV; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:±
CAP, 0.01µF, 1 KV, 20%, PP; Capacitance: 10000pF; Voltage Rating: 1kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 20%; Product Range: PC/HV/S/WF Series; Capacitor Case Style: -; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Temperature Max: 100°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Body Diameter: 9mm; Capacitance Tolerance ±: ± 20%; Capacitor Mounting: Through Hole; Climatic Category: 40/85/56; External Length / Height: 20mm; Height: 20mm; Insulation Resistance: 100000Mohm; Lead Length: 40mm; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +100°C; Power Factor: 0.0005; Power Factor Frequency: 1kHz; Pulse Rating: 1000V/µs; Temperature Coeff. -: -200ppm/°C; Temperature Coefficient: -200ppm/°C; Tolerance +: 20%; Tolerance -: 20%; Voltage Rating V DC: 1kV; Voltage Rating VAC: 350V

Manufacturer Aliases

LCR has several brands around the world that distributors may use as alternate names. LCR may also be known as the following names:

  • LCR COMPONENTS
  • LCR ELECTRONICS
  • LCR ELECTRONIC
  • LCR ELECTRONICS INC
  • LCR ENG
  • LCR HALLCREST
  • LCR COMPON
  • LCR COMP

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPolypropylene
Number of Pins2
Technical
Capacitance10 nF
DielectricPP
Insulation Resistance100 GΩ
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Temperature Coefficient-200 ppm/°C
Tolerance20 %
Voltage Rating1 kV
Voltage Rating (AC)350 V
Voltage Rating (DC)1 kV
Dimensions
Height20 mm
Lead Length40 mm

Documents

Download datasheets and manufacturer documentation for LCR PC/HV/S/WF 10NF 1KV.

Newark
Datasheet1 page18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant