Diodes Inc. PBU805

Diode Rectifier Bridge Single 600V 8A 4-Pin PBU
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Element ConfigurationSingle
Forward Current8 A
Forward Voltage1 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Leakage Current10 µA
Max Surge Current300 A
Min Operating Temperature-65 °C
Number of Elements1
Peak Non-Repetitive Surge Current300 A
Peak Reverse Current10 µA
Dimensions
Height19.3 mm
Length23.7 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. PBU805.

Datasheet3 pages17 years ago

Alternate Parts

Price @ 1000
$ 2.022
$ 2.022
Stock
41
569,997
569,997
Authorized Distributors
0
13
13
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
SIP
SIP
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
8 A
8 A
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. PBU805.

Descriptions

Descriptions of Diodes Inc. PBU805 provided by its distributors.

Diode Rectifier Bridge Single 600V 8A 4-Pin PBU
BRIDGE RECT 1PHASE 600V 8A PBU
BRIDGE RECT 1PHASE 1KV 10A PBU

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Element ConfigurationSingle
Forward Current8 A
Forward Voltage1 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Leakage Current10 µA
Max Surge Current300 A
Min Operating Temperature-65 °C
Number of Elements1
Peak Non-Repetitive Surge Current300 A
Peak Reverse Current10 µA
Dimensions
Height19.3 mm
Length23.7 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. PBU805.

Datasheet3 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant