NXP Semiconductors PBSS4560PA

6000 mA 60 V NPN Si SMALL SIGNAL TRANSISTOR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-1061
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage290 mV
Collector Emitter Voltage (VCEO)60 V
Emitter Base Voltage (VEBO)6 V
Max Collector Current6 A
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation2.1 W
Min Operating Temperature-55 °C
PolarityNPN
Transition Frequency150 MHz
Dimensions
Height650 µm
Length2.1 mm
Width2.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PBSS4560PA.

Newark
Datasheet15 pages13 years ago
Upverter
Datasheet16 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PBSS4560PA.

Descriptions

Descriptions of NXP Semiconductors PBSS4560PA provided by its distributors.

6000 mA 60 V NPN Si SMALL SIGNAL TRANSISTOR
OEMs, CMs ONLY (NO BROKERS)
TRANSISTOR,NPN,60V,6A,SOT1061; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:60V; Power Dissipation Pd:2.1W; DC Collector Current:6A; DC Current Gain hFE:440; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-1061; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Gain Bandwidth ft Typ:150MHz

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageSOT-1061
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage290 mV
Collector Emitter Voltage (VCEO)60 V
Emitter Base Voltage (VEBO)6 V
Max Collector Current6 A
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation2.1 W
Min Operating Temperature-55 °C
PolarityNPN
Transition Frequency150 MHz
Dimensions
Height650 µm
Length2.1 mm
Width2.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PBSS4560PA.

Newark
Datasheet15 pages13 years ago
Upverter
Datasheet16 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago