AVX PBRC4.00HR50X000

; No. of Pins:3; Length/Height, External:2mm; External Width:7.4mm; External Depth:3.4mm

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
PBRC4.00HR50X000**MULT1 1,426 Buy Now »
USD
0.263 0.238 0.199 0.161 0.143
PBRC4.00HR50X000 82,000 Buy Now »
USD
0.137
Verical 3
PBRC4.00HR50X000 82,000 Buy Now »
USD
0.137
PBRC4.00HR50X000 74,000 Buy Now »
USD
0.157
PBRC4.00HR50X000 1,426 Buy Now »
USD
0.199 0.196 0.196
Avnet
PBRC4.00HR50X000 0 ··
USD
0.152
Digi-Key 3
478-2107-1-ND 31,229 Buy Now »
USD
0.360 0.303 0.242 0.194 0.194
478-2107-6-ND 31,229 Buy Now »
USD
0.360 0.303 0.242 0.194 0.194
478-2107-2-ND 28,000 Buy Now »
USD
0.154
Newark 2
84R3714 901 Buy Now »
USD
0.273 0.273 0.231 0.200 0.200
08N5488 0 ··
USD
Chip One Stop Japan
C1S127006356679 82,000 Buy Now »
JPY
15.40
TTI 2
PBRC4.00HR50X000. 1,950 Buy Now »
USD
0.302 0.302 0.302
PBRC4.00HR50X000 316,000 Buy Now »
USD
0.189
Mouser
581-PBRC-4.00B 11,795 Buy Now »
USD
0.360 0.303 0.242 0.193 0.154
Dove
DOV016756 4,000 Buy Now »
USD
0.230
Future Electronics
PBRC4.00HR50X000 0 ··
USD
0.135 0.135 0.135 0.134 0.134
Allied Electronics
70195667 1,895 Buy Now »
USD
0.179 0.179 0.179 0.179 0.179
Farnell
1209941 3,363 Buy Now »
GBP
0.148 0.147 0.144 0.142
element14 APAC 2
1209941 2,163 Buy Now »
SGD
0.550 0.468 0.374 0.300 0.298
1209941RL 2,163 Buy Now »
SGD
0.550 0.468 0.374 0.300 0.298
Rutronik
PIEZO2173 59,457 Buy Now »
EUR
0.128
RS Components
390877 2,430 Buy Now »
GBP
0.136 0.134 0.127 0.127
Avnet Europe
PBRC4.00HR50X000 0 ··
EUR
0.160
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SIE
PBRC4.00HR50X000 41,200 ··
Ewing Components
PBRC4.00HR50X000 19,692 Send RFQ »
4 Star Electronics
PBRC4.00HR50X000 540 Send RFQ »
Abacus Technologies
PBRC4.00HR50X000 7,400 ··
GreenTree Electronics
PBRC400HR50X000 8,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PBRC4.00HR50X000 Contact ··
Chip 1 Exchange
PBRC4.00HR50X000 Contact ··
Touchstone Systems
PBRC4.00HR50X000 Contact Send RFQ »
XS Micro
PBRC4.00HR50X000 Contact ··
SemiconductorPLUS
PBRC4.00HR50X000 Contact ··

Descriptions

RESONATOR, SMD, 4.00MHZ; Frequency:4MHz; Frequency Tolerance:± 0.5%; Frequency Stability:± 0.5%; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Accuracy:± 0.5%; Capacitance Tolerance:± 0.5%; External Depth:3.4mm; External Length / Height:2mm; External Width:7.4mm; Lead Spacing:2.5mm; Package / Case:SMD; Resonant Frequency:4MHz; Terminal Type:Solder Pad; Termination Type:SMD; Tolerance +:0.5%; Tolerance -:0.5%
element14 APAC
Ceramic Resonator 4MHz 3-Pin SMD T/R
Avnet
Ceramic Resonator 4MHz 3-Pin CSMD T/R
Verical
Resonator; 4 MHz; 7.4 mm L x 3.4 mm W x2 mm H
Allied Electronics
PBRC 4 MHz High Reliability 7.4 X 3.4 mm Surface Mount Band Ceramic Resonator
Future Electronics
; No. of Pins:3; Length/Height, External:2mm; External Width:7.4mm; External Depth:3.4mm
Newark
PBRC-H SMD ceramic resonator 4MHz
RS Components
RESONATOR, SMD, 4.00MHZ; Self Resonant Frequency:4MHz; Accuracy:± 0.5%; Case Style:SMD; Lead Spacing:2.5mm; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Capacitance Tolerance:± 0.5%; External Depth:3.4mm; External Length / Height:2mm; No. of Pins:3; Tolerance, +:0.5%; Tolerance, -:0.5%; Width, External:7.4mm
Farnell
PBRC 4MHZ +/-0,5% -40/+85°C
Rutronik
4.00MHZ 5% SMT -40/+85 W/CAP
Dove
Ceramic Resonators 4.00MHZ .5% W/CAP
Mouser
CER RES 4.0000MHZ 30PF SMD
Digi-Key

Technical Specifications

Frequency 4 MHz
Capacitance Tolerance ±0.5%
RoHS Compliant
Size-Height 2 mm
REACH SVHC Compliance Contains SVHC
Lead-Free Status Lead Free
Dielectric Material Ceramic
Packaging Cut Tape (CT)
Self Resonant Frequency 4 MHz
Mounting Type Surface Mount
Resonant Frequency 4 MHz
Number of Pins 3

Documents

Mouser
Datasheet 7 pages 11 years ago
Future Electronics
Datasheet 5 pages 2 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 7 years ago
Datasheet
Datasheet 5 pages 8 years ago
Datasheet 2 pages 11 years ago
Arrow
Datasheet 5 pages 7 years ago
Allied Electronics
Datasheet 1 page 11 years ago
Newark
Datasheet 5 pages 2 years ago
Farnell
Datasheet 2 pages 3 years ago
Factory Futures
Datasheet 2 pages 15 years ago
Compliance Statements
Reach Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago

Images

Alternate Names

AVX CORP PBRC4.00HR50X000
AVX CORPORATION PBRC4.00HR50X000
LCC PBRC4.00HR50X000
KED PBRC4.00HR50X000
AVXKYO PBRC4.00HR50X000
AVX (KYOCERA) PBRC4.00HR50X000
AVX LTD PBRC4.00HR50X000
KAVX PBRC4.00HR50X000
AVX CERAMICS PBRC4.00HR50X000
AVX LIMITED PBRC4.00HR50X000
AVXC PBRC4.00HR50X000
AVX CORPORAT PBRC4.00HR50X000
KYOCERA ELECTRONICS PBRC4.00HR50X000
A V X CERAMICS CORP PBRC4.00HR50X000
AVX Corpor PBRC4.00HR50X000
AVX-K PBRC4.00HR50X000
AVX CORPORATION (VA) PBRC4.00HR50X000
AVX (FORMERLY KNOWN AS NICHICON) PBRC4.00HR50X000
AVX CORPORATION [MIL] PBRC4.00HR50X000
AVX/KYOCRA PBRC4.00HR50X000
AVX/KYOCER PBRC4.00HR50X000
AVX/CGW PBRC4.00HR50X000
AVX/KYOCE PBRC4.00HR50X000
THOMSON CSF PASSIVE COMPO PBRC4.00HR50X000
Thomson / AVX PBRC4.00HR50X000
AVX Corporation PBRC4.00HR50X000

Search for other parts like PBRC4 »