CUI PBK-1-5-B

AC/DC Power Supply Single-OUT 5V 0.2A 1W 6-Pin SIP Module

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Weight8.164663 g
Technical
Efficiency66 %
FeaturesOCP, SCP
Max Operating Temperature85 °C
Max Output Current200 mA
Max Power Dissipation1 W
Min Operating Temperature-40 °C
Number of Outputs1
Voltage - Output 15 V
Dimensions
Height10.922 mm
Length35.052 mm
Width24.892 mm

Documents

Download datasheets and manufacturer documentation for CUI PBK-1-5-B.

CUI
Datasheet7 pages6 years ago
Datasheet7 pages7 years ago
Datasheet7 pages8 years ago
Datasheet7 pages9 years ago
Master Electronics
Datasheet7 pages5 years ago
Future Electronics
Datasheet7 pages6 years ago
Datasheet7 pages6 years ago
Datasheet7 pages10 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for CUI PBK-1-5-B.

Related Parts

Descriptions

Descriptions of CUI PBK-1-5-B provided by its distributors.

AC/DC Power Supply Single-OUT 5V 0.2A 1W 6-Pin SIP Module
PBK-1 Series 1 W 5 V 200 mA Single Output Encapsulated AC/DC Converter
Enclosed AC DC Converters 1 Output 5V 200mA 85 ~ 264 VAC, 70 ~ 400 VDC Input
Ac-1W 5Vsingle Output Encapsulated Pcbw/Bent Pin |Cui PBK-1-5-B
AC/DC Power Modules ac-dc 1 W 5 Vdc single

Images

Manufacturer Aliases

CUI has several brands around the world that distributors may use as alternate names. CUI may also be known as the following names:

  • CUI INC
  • CUI STACK
  • CUI Devices
  • CUI INC (VA)
  • CUI Inc/V-Infinity
  • CUI Inc/Tosoku

Technical Specifications

Physical
MountThrough Hole
Weight8.164663 g
Technical
Efficiency66 %
FeaturesOCP, SCP
Max Operating Temperature85 °C
Max Output Current200 mA
Max Power Dissipation1 W
Min Operating Temperature-40 °C
Number of Outputs1
Voltage - Output 15 V
Dimensions
Height10.922 mm
Length35.052 mm
Width24.892 mm

Documents

Download datasheets and manufacturer documentation for CUI PBK-1-5-B.

CUI
Datasheet7 pages6 years ago
Datasheet7 pages7 years ago
Datasheet7 pages8 years ago
Datasheet7 pages9 years ago
Master Electronics
Datasheet7 pages5 years ago
Future Electronics
Datasheet7 pages6 years ago
Datasheet7 pages6 years ago
Datasheet7 pages10 years ago

Compliance

Environmental Classification
ApprovalsCE, UL
Lead FreeLead Free
RoHSCompliant