E-Switch PBH4UOANAGX

PBH Series 4PDT On-Momentary PC Through Hole Miniature Pushbutton Switch

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
EG2658-ND 452 Buy Now »
USD
1.42 1.33 1.17 1.01 0.853
Onlinecomponents.com
PBH4UOANAGX 476 Buy Now »
USD
1.21 1.21 1.06 0.890 0.680
Master Electronics
PBH4UOANAGX 418 ··
USD
1.21 1.21 1.06 0.890 0.680
Newark
15N8413 0 ··
USD
1.89 1.60 1.22
Mouser
612-PBMTH4UOANAGX 0 ··
USD
1.42 1.32 1.16 1.01 0.853
Straight Road Electronics
PBH4UOANAGX 0 ··
USD
1.05 1.05 1.05 1.05 1.05
Future Electronics
PBH4UOANAGX 0 ··
USD
0.845 0.845
Edge Electronics
PBH4UOANAGX 0 ··
Electro Sonic
PBH4UOANAGX 476 Buy Now »
USD
1.28 1.28 1.12 0.943 0.721
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PBH4UOANAGX Contact ··
XS Micro
PBH4UOANAGX Contact ··

Descriptions

SWITCH PUSH 4PDT 0.1A 30V
Digi-Key
Series PBH Miniature Pushbutton Switch
Relay Specialties
Pushbutton Switches 4PDT, Momentary No cap
Mouser
PBH Series 4PDT On-Momentary PC Through Hole Miniature Pushbutton Switch
Future Electronics

Technical Specifications

Contact Current Rating 100 mA
Size-Width 7.3 mm
Lead-Free Status Lead Free
Size-Length 7.3 mm
Mounting Type PCB Through Hole
Contact Plating Silver
Orientation Right Angle
Contact Material Phosphor Bronze
Contacts Type 4PDT
Packaging Bag
RoHS Compliant

Documents

Future Electronics
Datasheet 3 pages 8 years ago
Onlinecomponents.com
Datasheet 1 page 5 years ago
Datasheet 1 page 5 years ago
Digi-Key
Datasheet 1 page 11 years ago

Images

Alternate Names

E-SWITCH INC PBH4UOANAGX
ESWICH PBH4UOANAGX
E-SWITCH (VA) PBH4UOANAGX
E-SWITCH/LAMB INDUSTRIES PBH4UOANAGX
LAMB IND / E-SWITCH PBH4UOANAGX
E-SWICTH PBH4UOANAGX

Search for other parts like PBH4 »