E-Switch PBH4UEENAGX

PBH Series 4PDT Latching PC Through Hole Miniature Pushbutton Switch

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
EG2657-ND 4,246 Buy Now »
USD
1.56 1.46 1.28 1.11 0.936
Mouser
612-PBH4UEENA 282 Buy Now »
USD
1.55 1.45 1.28 1.10 0.936
Newark
15N8407 0 ··
USD
2.81 1.64 1.39
Onlinecomponents.com
PBH4UEENAGX 928 Buy Now »
USD
1.33 1.33 1.16 0.980 0.750
Master Electronics
PBH4UEENAGX 816 ··
USD
1.33 1.33 1.16 0.980 0.750
Future Electronics
PBH4UEENAGX 1,206 Buy Now »
USD
1.10 1.04 0.940 0.940
Straight Road Electronics
PBH4UEENAGX 0 ··
USD
1.16 1.16 1.16 1.16 1.16
Edge Electronics
PBH4UEENAGX 0 ··
Electro Sonic
PBH4UEENAGX 928 Buy Now »
USD
1.41 1.41 1.23 1.04 0.795
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PBH4UEENAGX Contact ··
TransparentC
PBH4UEENAGX Contact ··
XS Micro
PBH4UEENAGX Contact ··

Descriptions

SWITCH, PUSHBUTTON, 4PDT, 100mA, 30VDC; Contact Configuration:4PDT; Switch Operation:Latching; Contact Voltage DC Nom:30V; Contact Current Max:100mA; Actuator Style:Pushbutton; Actuator / Cap Color:(Not Available) ;RoHS Compliant: Yes
Newark
SWITCH PUSH 4PDT 0.1A 30V
Digi-Key
PBH Series 4PDT Latching PC Through Hole Miniature Pushbutton Switch
Future Electronics
SWITCH PB 4PDT ALT ACT PC MNT
North Star Micro
Pushbutton Switches 4PDT, Latching No cap
Mouser
Series PBH Miniature Pushbutton Switch
Relay Specialties

Technical Specifications

Contacts Type 4PDT
Packaging Bulk
Mounting Type PCB Through Hole
RoHS Compliant
Contact Plating Silver
Contact Current Rating 100 mA
Contact Material Phosphor Bronze
Lead-Free Status Lead Free
Orientation Right Angle
Size-Width 7.3 mm
Size-Length 7.3 mm

Documents

Future Electronics
Datasheet 3 pages 8 years ago
Factory Futures
Datasheet 1 page 5 years ago
Digi-Key
Datasheet 1 page 11 years ago
Onlinecomponents.com
Datasheet 1 page 5 years ago

Images

Alternate Names

E-SWITCH INC PBH4UEENAGX
ESWICH PBH4UEENAGX
E-SWITCH (VA) PBH4UEENAGX
E-SWITCH/LAMB INDUSTRIES PBH4UEENAGX
LAMB IND / E-SWITCH PBH4UEENAGX
E-SWICTH PBH4UEENAGX

Search for other parts like PBH4 »