E-Switch PBH4UEEKZXNAGX

Pushbutton Switch, 4PDT, ON-ON, 100 mA, 30V DC, PC Pin, PBH Series | E-Switch PBH4UEEKZXNAGX
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life30 kcycles
MountThrough Hole
Technical
Current Rating100 mA
Electrical Life10 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Switch FunctionOn-On
TerminationPC Pin
Throw Configuration4PDT
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for E-Switch PBH4UEEKZXNAGX.

Master Electronics
Datasheet1 page13 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-Switch PBH4UEEKZXNAGX.

Related Parts

Descriptions

Descriptions of E-Switch PBH4UEEKZXNAGX provided by its distributors.

Pushbutton Switch, 4PDT, ON-ON, 100 mA, 30V DC, PC Pin, PBH Series | E-Switch PBH4UEEKZXNAGX
Ea Rohs Compliant: Yes |E-Switch PBH4UEEKZXNAGX
ESWCH PBH4UEEKZXNAGX Switches > Pushbutton

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Mechanical Life30 kcycles
MountThrough Hole
Technical
Current Rating100 mA
Electrical Life10 kcycles
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Switch FunctionOn-On
TerminationPC Pin
Throw Configuration4PDT
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for E-Switch PBH4UEEKZXNAGX.

Master Electronics
Datasheet1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant