Sullins PBC03DAAN

Male, 6C, Straight, .100CC; 5.84mm Head/3.05mm Tail, Gold; PBT Phos Bronze, 125 C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MaterialPolybutylene
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating3 A
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts6
Number of Positions6
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length5.842 mm
Height2.54 mm
Length7.62 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Sullins PBC03DAAN.

Upverter
Datasheet1 page6 years ago
Future Electronics
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+17.39%

Engineering Resources

View Evaluation kits and Reference designs for Sullins PBC03DAAN.

Related Parts

Descriptions

Descriptions of Sullins PBC03DAAN provided by its distributors.

Male, 6C, Straight, .100CC; 5.84mm Head/3.05mm Tail, Gold; PBT Phos Bronze, 125 C
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole
6 Position Dual Row 2.54 mm Pitch Breakaway Header

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MaterialPolybutylene
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating3 A
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts6
Number of Positions6
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length5.842 mm
Height2.54 mm
Length7.62 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Sullins PBC03DAAN.

Upverter
Datasheet1 page6 years ago
Future Electronics
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant