Applied Research & Technology PB4X4

ART 4 x 4 Power Distribution Center
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
ART-PB4X40
21h

Technical Specifications

Physical
MountRack
Weight2.490222 kg
Technical
Current Rating15 A
Dimensions
Height76.2 mm
Length558.8 mm
Width247.65 mm

Documents

Download datasheets and manufacturer documentation for Applied Research & Technology PB4X4.

Farnell
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Applied Research & Technology PB4X4.

Descriptions

Descriptions of Applied Research & Technology PB4X4 provided by its distributors.

ART 4 x 4 Power Distribution Center
No. of Outlets: 8Outlets; Supply Voltage VAC: 110V; Current Rating: 15A; Length - Metric: -; External Width - Metric: -; Cable Length - Metric: -; Length - Imperial: -; External Width - Imperial: -; Cable Length - Imperial: -; Product Range: -

Technical Specifications

Physical
MountRack
Weight2.490222 kg
Technical
Current Rating15 A
Dimensions
Height76.2 mm
Length558.8 mm
Width247.65 mm

Documents

Download datasheets and manufacturer documentation for Applied Research & Technology PB4X4.

Farnell
Datasheet1 page18 years ago

Compliance

Environmental Classification
RoHSNon-Compliant