TE Connectivity PB134024

Electromechanical Relay 24VDC 1.6KOhm 15A SPST-NO (15x15x20)mm THT Power Relay

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
PB769-ND 754 Buy Now »
USD
1.94 1.82 1.46 1.13 1.09
Arrow
PB134024 47 Buy Now »
USD
1.94 1.94 1.53 1.53 1.53
Verical 3
PB134024 1,050 Buy Now »
USD
0.884
PB134024 146 Buy Now »
USD
1.20 1.20 1.20
PB134024 1,060 Buy Now »
USD
2.76 2.76 2.76
Mouser
655-PB134024 879 Buy Now »
USD
1.94 1.94 1.22 0.993 0.993
Powell Electronics
3-1415030-1 531 Buy Now »
USD
0.650
Onlinecomponents.com
PB134024 1,148 Buy Now »
USD
1.98 1.98 1.12 1.01 0.990
Chip One Stop Global 3
C1S757100678881 1,661 Buy Now »
USD
2.38 2.03 1.59 1.36 1.36
C1S757106755632 29 Buy Now »
USD
1.46 1.46 1.46 1.46
C1S757106525271 29 Buy Now »
USD
1.23 1.23
Master Electronics
PB134024 991 ··
USD
1.98 1.98 1.12 1.01 0.990
A.E. Petsche 2
3-1415030-1 0 ··
USD
0.630 0.630 0.630 0.630 0.630
PB134024 0 ··
USD
0.419 0.419 0.419 0.419 0.419
Avnet
3-1415030-1 0 ··
USD
0.819
Future Electronics
3-1415030-1 0 ··
USD
1.01
Allied Electronics
E5171315 n/s Buy Now »
USD
1.40
PEI Genesis
PB134024 0 ··
Avnet Europe
3-1415030-1 13,580 Buy Now »
USD
0.840 0.560 0.480
Distrelec
3-1415030-1 1,671 Buy Now »
EUR
1.73 1.62 1.50 1.50 1.50
Electro Sonic
314150301 1,352 Buy Now »
USD
2.10 2.10 1.19 1.07 1.05
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
PB134024 461 ··
Tencell
PB134024 251 Buy Now »
USD
1.23 1.13
Heilind Electronics
AMP3-1415030-1 0 ··
Abacus Technologies
3-1415030-1 1,047 ··
GreenTree Electronics
3-1415030-1 4,956 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PB134024 Contact ··

Descriptions

PB134024, 3-1415030-1
Allied Electronics
Electromechanical Relay SPST-NO 15A 24VDC 1.6KOhm Through Hole
Avnet
Electromechanical Relay 24VDC 1.6KOhm 15A SPST-NO (15x15x20)mm THT Power Relay
Chip One Stop Global
PCB power relay [TE Connectivity] 3-1415030-1 PCB power relay
Distrelec
Industrial Relays (General Purpose)
North Star Micro
Power Relay 24VDC 15A SPST-NO (( 15mm 15mm 20mm)) Through Hole
A.E. Petsche
Electromechanical Relay SPST-NO 15A 24VDC 1.6KOhm Through Hole
Avnet Europe
RELAY GEN PURPOSE SPST 10A 24V
Digi-Key
Miniature PCB Relays
Powell Electronics
Power Relay 24VDC 15A SPST-NO (( 15mm 15mm 20mm)) Through Hole
Verical

Technical Specifications

Size-Length 15 mm
Lead-Free Status Lead Free
RoHS Compliant
Coil Voltage 24 V
ELV Compliant Compliant
Size-Width 15 mm
Coil Resistance 1.6 kΩ
Packaging Tube
Coil Current 15 mA
Dropout Voltage 2.4 V
Lifecycle Status Active
Contact Current Rating 10 A
Contacts Type SPST-NO
Input Voltage (DC) 24 V
Coil Power (DC) 360 mW
Mounting Type PCB
Size-Height 20 mm

Documents

Tyco Electronics
Datasheet 2 pages 5 years ago
Future Electronics
Datasheet 2 pages 2 years ago
Digi-Key
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago
Datasheet 2 pages 5 years ago
Datasheet 2 pages 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO PB134024
TYCO ELECTRONICS PB134024
TYC PB134024
TE CONN PB134024
TYCO ELECTRONICS CORPORATION PB134024
TE CONNECTIVITY LTD PB134024
TYCO ELEC PB134024
TYCO ELECTRO PB134024
TYCO ELECTRONICS CORP PB134024
TYCO ELECTRONIC PB134024
TYCO ELE PB134024
TE CONNECT PB134024
TYCO ELECT PB134024
TE (Tyco) PB134024
TE CONNECTIV PB134024
TE CONNECTIVITY (TYCO) PB134024
TYCO POWER SYSTEMS PB134024
TE Connectivity / Circuit Prot PB134024
TYCO ELECTRONICS HK LTD PB134024
TE Connectivity / Circuit Protection PB134024
TYCO INTERNATIONAL PB134024
TE Connectivity Energy PB134024
TE SENSOR SOLUTIONS PB134024
TE Connectivity /CGS Brand PB134024
TYCO ELECTRONICS LOGISTICS AG PB134024
Tyco Electronics PB134024
TE PB134024
TE Connectivty PB134024

Search for other parts like PB134024 »