Cooper Bussmann PB-5R0V105-R

Cap Supercap 1F 5V -20% to 80% (17.3 X 9 X 22mm) Radial 11.8mm 12uA 0.5 Ohm 1000h 70C Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
283-2789-ND 4,960 Buy Now »
USD
5.38 4.84 3.65 2.79 2.69
Avnet
PB-5R0V105-R 2,300 Buy Now »
USD
6.10 6.01 5.78 5.78 5.78
Arrow
PB-5R0V105-R 1,154 Buy Now »
USD
3.10 3.07 2.43 2.13 2.10
Verical 2
PB-5R0V105-R 1,154 Buy Now »
USD
3.05 2.44 2.20 2.20
PB-5R0V105-R 68 Buy Now »
USD
6.69 6.24 6.24 6.24
Chip One Stop Japan
C1S153600035470 1,154 Buy Now »
JPY
401.00 377.00 300.00 240.00 240.00
TTI
PB-5R0V105-R 5,890 Buy Now »
USD
2.98 2.98 2.98 2.98
Mouser
504-PB-5R0V105-R 2 Buy Now »
USD
9.75 9.05 5.92 4.70 4.70
Newark
78K8912 0 ··
USD
6.46 5.92 5.92
Onlinecomponents.com
PB5R0V105R 68 Buy Now »
USD
6.42 6.42 5.62 3.26 2.18
Chip One Stop Global
C1S153600140806 68 Buy Now »
JPY
960.00 960.00 728.00 728.00 728.00
Master Electronics
PB5R0V105R 53 ··
USD
6.42 6.42 5.62 3.26 2.18
Sager Electronics
PB-5R0V105-R 0 ··
USD
6.49 6.23 6.23
Future Electronics
PB-5R0V105-R 1,000 Buy Now »
USD
6.59 5.40 5.40 5.40
Allied Electronics
70150737 22 Buy Now »
USD
7.25 7.25 6.22 5.91 5.91
Farnell
2148505 0 ··
GBP
4.33 3.27 2.18 1.94 1.94
element14 APAC
2148505 6 Buy Now »
SGD
8.42 7.57 5.72 4.54 4.54
Electro Sonic
PB5R0V105R 68 Buy Now »
USD
6.81 6.81 5.96 3.46 2.31
RS Components
7637810 47 Buy Now »
GBP
4.86 4.86 3.54 2.97 2.97
Avnet Europe
PB-5R0V105-R 0 ··
EUR
6.67 5.72 5.72
Avnet Asia
PB-5R0V105-R 0 ··
USD
2.46 1.97
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SPEC
PB-5R0V105-R 240 ··
Abacus Technologies
PB-5R0V105-R 1,748 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
PB-5R0V105-R Contact Send RFQ »
XS Micro
PB-5R0V105-R Contact ··
TransparentC
PB-5R0V105-R Contact ··

Descriptions

Cap 1F 5V -20% to 80% 1000 hr (17.3 X 9 X 22mm) Radial 11.8mm 0.5 Ohm 70Ž Bulk
Chip One Stop Japan
CAP, SUPER, 1F, 5V, RAD
Farnell
CAP 1F -20% +80% 5V T/H
Digi-Key
PB Series 5 V 1 F 8.5 x 16.8 mm Vertical Through Hole Super Capacitor
Future Electronics
CAPACITOR SUPER 1F, 5V, 1 OHM, 80, -0.2, RADIAL
Newark
Supercapacitor PB 1F 5V 0.5 Ohm
RS Components
CAP, SUPER, 1F, 5V, RAD
element14 APAC
Cap Supercap 1F 5V -20% to 80% (17.3 X 9 X 22mm) Radial 11.8mm 12uA 0.5 Ohm 1000h 70C Bulk
Verical
Cap Supercap 1F 5V -20% to 80% Radial 11.8mm 12uA 0.5 Ohm 1000h 70°C Bulk
Sager Electronics
Capacitor;Electric Double Layer;Cap 1 F;Tol -20, +80%;Vol-Rtg 5 VDC;Radial
Allied Electronics
Cap 1F 5V -20% to 80% 1000 hr (17.3 X 9 X 22mm) Radial 11.8mm 0.5 Ohm 70Ž Bulk
Chip One Stop Global
Cap 1F 5V -20% to 80% 1000 hr (17.3 X 9 X 22mm) Radial 11.8mm 0.5 Ohm 70°C Bulk
Avnet
Cap 1F 5V -20% to 80% 1000 hr (17.3 X 9 X 22mm) Radial 11.8mm 0.5 Ohm 70°C Bulk
Avnet Asia
Cap 1F 5V -20% to 80% 1000 hr (17.3 X 9 X 22mm) Radial 11.8mm 0.5 Ohm 70C
SPEC

Technical Specifications

Size-Height 22 mm
Voltage Rating (DC) 5 V
Size-Length 16.8 mm
Equivalent Series Resistance (ESR) 1 Ω
Capacitance Tolerance +80/-20%
RoHS Compliant
REACH SVHC Compliance No SVHC
Weight 3.542 g
Number of Pins 2
Capacitance 1 F
Lead-Free Status Lead Free
Packaging Bulk
Mounting Type Through Hole Radial

Documents

Farnell
Datasheet 2 pages 4 years ago
Datasheet 2 pages 8 years ago
Future Electronics
Datasheet 2 pages 5 years ago
Allied Electronics
Datasheet 2 pages 4 years ago
Digi-Key
Datasheet 2 pages 10 years ago
Component Distributors Inc.
Datasheet 2 pages 13 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Onlinecomponents.com
Datasheet 2 pages 4 years ago

Images

Alternate Names

BUSSMANN PB-5R0V105-R
BUSSMAN PB-5R0V105-R
COOPER BUSSMAN PB-5R0V105-R
BUSS PB-5R0V105-R
BUSSMANN/COOPER PB-5R0V105-R
BUS PB-5R0V105-R
BUSS FUSES PB-5R0V105-R
BUSSMA PB-5R0V105-R
COOPER BUSS PB-5R0V105-R
MAGNUM/COOPER BUSSMANN PB-5R0V105-R
BUSSMANN DIVISION PB-5R0V105-R
EDISON PB-5R0V105-R
BUSS FUSE PB-5R0V105-R
BUSSMN PB-5R0V105-R
COOPER BUSSMANN INC PB-5R0V105-R
BUSSMAN FUSES PB-5R0V105-R
BUSSMANN BY EATON PB-5R0V105-R
BUSSMANN COOPER BUSS PB-5R0V105-R
BUSSMANN / EATON PB-5R0V105-R
EATON BUSSMANN PB-5R0V105-R
COOPER Bussm PB-5R0V105-R
CTR PB-5R0V105-R
Cooper Bussmann Electronics PB-5R0V105-R
COOPER BU PB-5R0V105-R
BUSSMANN INT'L PB-5R0V105-R

Search for other parts like PB-5 »