Cooper Bussmann PB-5R0H104-R

Cap 0.1F 5V -20% to 80% 1000 hr (13 X 11.3 X 6mm) Radial 7.3mm 4 Ohm 70°C Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
283-3489-ND 1,784 Buy Now »
USD
3.84 3.10 2.42 1.67 1.58
Arrow
PB-5R0H104-R 21 Buy Now »
USD
3.84 3.54 3.03 3.03 3.03
Avnet
PB-5R0H104-R 0 ··
USD
3.46 1.82 1.82
Chip One Stop Japan
COOP-0015537 100 Buy Now »
USD
1.50 1.50 1.50
Mouser
504-PB-5R0H104-R 703 Buy Now »
USD
3.84 3.84 2.42 1.80 1.80
Sager Electronics
PB-5R0H104-R 950 Buy Now »
USD
3.63 3.39 3.39
TTI
PB-5R0H104-R 30 Buy Now »
USD
2.80 2.80 2.80 2.80
Newark
78K8908 0 ··
USD
4.38 4.12 3.61 3.22 3.22
Future Electronics
PB-5R0H104-R 0 ··
USD
3.09 2.81 2.81
Avnet Europe
PB-5R0H104-R 0 ··
EUR
3.96 3.11 3.11
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
PB5R0H104R 15,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
PB-5R0H104-R Contact Send RFQ »
XS Micro
PB-5R0H104-R Contact ··

Descriptions

Cap Supercap 0.1F 5V -20% to 80% Radial 7.3mm 3uA 4 Ohm 1000h 70°C Bulk
Sager Electronics
PB Sereis 5 V 0.1 F 5.5 x 10.8 mm Vertical Through Hole Super Capacitor
Future Electronics
CAPACITOR SUPER 0.1F5V10 OHM80-0.2RADIAL
Newark
CAP 100MF -20% +80% 5V T/H
Digi-Key
Cap 0.1F 5V -20% to 80% 1000 hr (13 X 11.3 X 6mm) Radial 7.3mm 4 Ohm 70°C Bulk
Avnet

Technical Specifications

RoHS Compliant
Number of Pins 2
Capacitance 100 mF
Size-Height 12.5 mm
Voltage Rating (DC) 5 V
Packaging Bulk
Lead-Free Status Lead Free
Size-Length 10.8 mm
Equivalent Series Resistance (ESR) 10 Ω
Mounting Type Through Hole Radial
Capacitance Tolerance +80/-20%

Documents

Farnell
Datasheet 2 pages 8 years ago
Arrow
Datasheet 2 pages 4 years ago
Digi-Key
Datasheet 2 pages 10 years ago
Component Distributors Inc.
Datasheet 2 pages 13 years ago
Onlinecomponents.com
Datasheet 2 pages 4 years ago

Images

Alternate Names

BUSSMANN PB-5R0H104-R
BUSSMAN PB-5R0H104-R
COOPER BUSSMAN PB-5R0H104-R
BUSS PB-5R0H104-R
BUSSMANN/COOPER PB-5R0H104-R
BUS PB-5R0H104-R
BUSS FUSES PB-5R0H104-R
BUSSMA PB-5R0H104-R
COOPER BUSS PB-5R0H104-R
MAGNUM/COOPER BUSSMANN PB-5R0H104-R
BUSSMANN DIVISION PB-5R0H104-R
EDISON PB-5R0H104-R
BUSS FUSE PB-5R0H104-R
BUSSMN PB-5R0H104-R
COOPER BUSSMANN INC PB-5R0H104-R
BUSSMAN FUSES PB-5R0H104-R
BUSSMANN BY EATON PB-5R0H104-R
BUSSMANN COOPER BUSS PB-5R0H104-R
BUSSMANN / EATON PB-5R0H104-R
EATON BUSSMANN PB-5R0H104-R
COOPER Bussm PB-5R0H104-R
CTR PB-5R0H104-R
Cooper Bussmann Electronics PB-5R0H104-R
COOPER BU PB-5R0H104-R
BUSSMANN INT'L PB-5R0H104-R

Search for other parts like PB-5 »