Bud Industries PB-1577-TF

Bud Industries PB-1577-TF Potting Box Style B, Flanges, Plac, 1x1x0.8 in
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialABS
ColorBlack
Housing ColorBlack
Housing MaterialABS
MaterialPlastic
MountExternal
Weight90.718474 g
Dimensions
Depth19.05 mm
Height19.939 mm
Length26.416 mm
Thickness1.778 mm
Width26.416 mm

Documents

Download datasheets and manufacturer documentation for Bud Industries PB-1577-TF.

element14 APAC
Datasheet1 page12 years ago
Datasheet1 page12 years ago
Datasheet1 page14 years ago
Datasheet1 page16 years ago
Mouser
Datasheet1 page17 years ago
Future Electronics
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page23 years ago
DigiKey
Datasheet1 page23 years ago

Inventory History

3 month trend:
-1.19%

Engineering Resources

View Evaluation kits and Reference designs for Bud Industries PB-1577-TF.

Related Parts

Descriptions

Descriptions of Bud Industries PB-1577-TF provided by its distributors.

Bud Industries PB-1577-TF Potting Box Style B, Flanges, Plac, 1x1x0.8 in
Enclosures, Boxes, & Cases Potting Box Style B Plastic Box with Mounting Flanges (1 X 1 X 0.8 In)
PottingBox, Panel Mount, ABS, UL94V0, Black, 1.03 x 1.03 x 0.78, Style B Series | Bud Industries PB-1577-TF
BUD Potting Box Style B Plastic Box with Mounting Flanges (1 X 1 X 0.8 In) Item Number : PB-1577-TF Sold in Packs of 10
Black Thermoplastic Potting Box
POTTING BOX STYLE B 10 PER PACKAGE
BOX ABS BLK 1.04"L X1.04"W 10PC
Enclosure, Potting Box, Plastic, Black; Enclosure Type:Potting Box; Enclosure Material:Abs; External Height - Metric:25.4Mm; External Width - Metric:25Mm; External Depth - Metric:19Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Bud Industries PB-1577-TF

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB-1577-TF.
  • PB1577TF

Technical Specifications

Physical
Body MaterialABS
ColorBlack
Housing ColorBlack
Housing MaterialABS
MaterialPlastic
MountExternal
Weight90.718474 g
Dimensions
Depth19.05 mm
Height19.939 mm
Length26.416 mm
Thickness1.778 mm
Width26.416 mm

Documents

Download datasheets and manufacturer documentation for Bud Industries PB-1577-TF.

element14 APAC
Datasheet1 page12 years ago
Datasheet1 page12 years ago
Datasheet1 page14 years ago
Datasheet1 page16 years ago
Mouser
Datasheet1 page17 years ago
Future Electronics
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page23 years ago
DigiKey
Datasheet1 page23 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant