Bud Industries PB-1575

BUD Potting Box Style A Plastic Box (3 X 2 X 0.9 In) Item Number : PB-1575 Sold in Packs of 10
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialABS
ColorBlack
Housing ColorBlack
Housing MaterialABS
MaterialPlastic
MountBox
Weight269.433868 g
Dimensions
Height22.86 mm
Length76.962 mm
Thickness1.778 mm
Width51.562 mm

Documents

Download datasheets and manufacturer documentation for Bud Industries PB-1575.

Sager Electronics
Datasheet1 page16 years ago
Future Electronics
Datasheet1 page6 years ago
Mouser
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page23 years ago
DigiKey
Datasheet1 page23 years ago

Inventory History

3 month trend:
-24.53%

Engineering Resources

View Evaluation kits and Reference designs for Bud Industries PB-1575.

Related Parts

Descriptions

Descriptions of Bud Industries PB-1575 provided by its distributors.

BUD Potting Box Style A Plastic Box (3 X 2 X 0.9 In) Item Number : PB-1575 Sold in Packs of 10
Enclosures, Boxes, & Cases Potting Box Style A Plastic Box (3 X 2 X 0.9 In)
Enclosure, Potting Box, Desktop, ABS, UL94V0, Black, 3.03x2.03x0.9 In, Style A | Bud Industries PB-1575
Enclosure, Potting Box, Plastic, Black; Enclosure Type:Potting Box; Enclosure Material:Abs; External Height - Metric:76.2Mm; External Width - Metric:51Mm; External Depth - Metric:23Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Bud Industries PB-1575
Bud Industries PB-1575 Potting Box Style A, Plac, 3x2x0.9 in
Black Acrylonitrile Butadiene Styrene Potting Box

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB1575

Technical Specifications

Physical
Body MaterialABS
ColorBlack
Housing ColorBlack
Housing MaterialABS
MaterialPlastic
MountBox
Weight269.433868 g
Dimensions
Height22.86 mm
Length76.962 mm
Thickness1.778 mm
Width51.562 mm

Documents

Download datasheets and manufacturer documentation for Bud Industries PB-1575.

Sager Electronics
Datasheet1 page16 years ago
Future Electronics
Datasheet1 page6 years ago
Mouser
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page23 years ago
DigiKey
Datasheet1 page23 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant