Soberton PB-1408-2

Buzzer 4.80KHZ 3-16BDC 85DB Pcb

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Frequency4.8 kHz
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Operating Supply Current10 mA
PackagingTape & Reel (TR)
TerminationPC Pins
Dimensions
Height7.5 mm

Engineering Resources

View Evaluation kits and Reference designs for Soberton PB-1408-2.

Descriptions

Descriptions of Soberton PB-1408-2 provided by its distributors.

BUZZER 4.80KHZ 3-16BDC 85DB PCB

Manufacturer Aliases

Soberton has several brands around the world that distributors may use as alternate names. Soberton may also be known as the following names:

  • Soberton Inc
  • SOBERTON INC (VA)

Technical Specifications

Physical
MountThrough Hole
Technical
Frequency4.8 kHz
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Operating Supply Current10 mA
PackagingTape & Reel (TR)
TerminationPC Pins
Dimensions
Height7.5 mm

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
WashableNo