Mallory PB-12N23P-03Q

PB Series 86 dB 5 V 2300 Hz PC Pins Electro-Magnetic Transducer


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Dalis Electronics
PB-12N23P-03Q 16,895 ··
Future Electronics
PB-12N23P-03Q 2,548 Buy Now »
USD
3.81 3.61 3.61 3.61
PUI
PB-12N23P-03Q 0 Send RFQ »
element14 APAC
1844841 0 ··
CNY
23.87 21.47 16.11 15.51 15.51
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
PB-12N23P-03Q 1,200 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
PB-12N23P-03Q Contact ··

Descriptions

PB Series 86 dB 5 V 2300 Hz PC Pins Electro-Magnetic Transducer
Future Electronics
TRANSDUCER, PIEZO, 2.3KHZ, 85DBA, 5VDC; Operating Current Max:30mA; Tones:Continuous; External Depth:9.5mm; External Diameter:12mm; Resonant Frequency:2.3kHz; Sound Level SPL:85dBA; Transducer Function:Alarm; Color:Black
element14 APAC

Technical Specifications

Current Rating 30 mA
Size-Height 9.5 mm
Supply Voltage (DC) 2 V (min)
Lead-Free Status Lead Free
Frequency 2.3 kHz
RoHS Compliant
Resonant Frequency 2.3 kHz
Weight 1.8 g
Packaging Tube
Color Black
Size-Diameter 12 mm
Mounting Type Through Hole

Documents

Future Electronics
Datasheet 1 page 9 years ago
Factory Futures
Datasheet 2 pages 7 years ago
Newark
Datasheet 1 page 7 years ago
Digi-Key
Datasheet 1 page 13 years ago

Images

Alternate Names

MAL PB-12N23P-03Q
MALL PB-12N23P-03Q
MALLOR PB-12N23P-03Q
MALORY PB-12N23P-03Q
Mallory Capacitor PB-12N23P-03Q
NAC PB-12N23P-03Q
CDE MALLORY PB-12N23P-03Q
MALLORY AC CAPACITOR LLC PB-12N23P-03Q
MALLORY CAPACITOR COMPANY PB-12N23P-03Q
MALLORY INC PB-12N23P-03Q
MALLORY/C PB-12N23P-03Q
MALLORY *CORNELL DUBLIER DIV* PB-12N23P-03Q
MALLORY/NAMERICAN CAPACITOR PB-12N23P-03Q
JAM PB-12N23P-03Q
MALLORY/88'S PB-12N23P-03Q
MALLORY DIV CO PB-12N23P-03Q
MALLORY/NONE PB-12N23P-03Q
MALLORY PRODUCT PB-12N23P-03Q
MALLORY CAPACITOR COMP PB-12N23P-03Q

Search for other parts like PB-12 »