Red Lion Controls PAXLVD00

"Red Lion PAXLVD00 Digital DC Voltmeter 115/230 Volt AC, LED Display,"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
RLC107-ND 7 Buy Now »
USD
136.91 128.86 110.33 104.70 104.70
Carlton-Bates
78073698736 0 ··
USD
127.84 127.84 127.84 127.84 127.84
Newark
84K7507 7 Buy Now »
USD
120.00 120.00 120.00 120.00 120.00
Zoro
G4313671 Yes ··
USD
121.80 121.80 121.80 121.80 121.80
ShopCross
PAXLVD00 Yes ··
USD
120.00 120.00 120.00 120.00 120.00
Allied Electronics
70030240 34 Buy Now »
USD
121.20 121.20 121.20 121.20 121.20
MRO Supply
286784 Yes ··
USD
120.00 120.00 120.00 120.00 120.00
Raptor Supplies
GR0041729 Yes ··
GBP
218.00 218.00 218.00 218.00 218.00
Davis Instruments
DO-68486-17 Yes ··
USD
118.00 118.00 118.00 118.00 118.00
Crescent Electric Supply Co
69617 Yes ··
USD
166.23 166.23 166.23 166.23 166.23
Amazon
B005T5LRSA Yes ··
USD
120.00 120.00 120.00 120.00 120.00
Grainger
13D041 Yes ··
USD
231.25 231.25 231.25 231.25 231.25
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B005T5LRSA Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PAXLVD00 Contact ··
XS Micro
PAXLVD00 Contact ··

Descriptions

Red Lion PAXLV PAX Lite DC Voltmeter, 3-1/2 Digit LED Display, 1.999 to 300 VDC, 115/230 VAC Input Voltage, 50/60 Hz. Display count, rate, time, voltage, current, process, strain gage and temperature. Powerful, complimentary Crimson software. Superior technical support. 1/8 DIN meters for dedicated applications. Simple field setup, easy programming and dual setpoint control; NEMA 4X/IP65
Amazon
Red Lion PAXLV PAX Lite DC Voltmeter, 3-1/2 Digit LED Display, 1.999 to 300 VDC, 115/230 VAC Input Voltage, 50/60 Hz. Display count, rate, time, voltage, current, process, strain gage and temperature. Powerful, complimentary Crimson software. Superior technical support. 1/8 DIN meters for dedicated applications. Simple field setup, easy programming and dual setpoint control; NEMA 4X/IP65
Amazon Seller
Voltage Meter; Panel Cutout Height:1.77"; Panel Cutout Width:3.62"; IP/NEMA Rating:IP65 / NEMA 4X; Full Scale Range:± 1999; Display Mode:LED; No. of Digits/Alpha:3-1/2; Meter Signal Input:Voltage; Meter Output:Voltage ;RoHS Compliant: Yes
Newark
RED LION PAXLVD00 Lite DC Volt Meter UL Listed. More details: Digital Panel Meter, DC Voltage, Input Range 0 to 300VDC, Accuracy 0.1 Percent, Display Span 1999, Display Digits 3-1/2, LED Display, True RMS No, Fits Standard 1/8 DIN Cutout, Connector Type Screw Terminal, Power Required 115/230VAC, NEMA 4X / IP65 NEMA Rating, Depth 4.10 In., Mounting Clip, Style Collar, Includes Instructions, Manufacturers Warranty Length 2 Years
Zoro
"Red Lion PAXLVD00 Digital DC Voltmeter 115/230 Volt AC, LED Display,"
Crescent Electric Supply Co
Red Lion Lite DC Volt Meter UL Listed (Digital Panel Meter). Model: PAXLVD00. More details: Digital Panel Meter, DC Voltage, Input Range 0 to 300VDC, Accuracy 0.1 Percent, Display Span 1999, Display Digits 3-1/2, LED Display, True RMS No, Fits Standard 1/8 DIN Cutout, Connector Type Screw Terminal, Power Required 115/230VAC, NEMA 4X / IP65 NEMA Rating, Depth 4.10 In., Mounting Clip, Style Collar, Includes Instructions, Manufacturers Warranty Length 2 Years
Grainger
Digital Voltmeter 3 1/2 digit 14.2 mm 0.56 in LED Red
Carlton-Bates
VOLTMETER 300VDC LED PANEL MOUNT
Digi-Key
Lite DC Volt Meter UL Listed - GR0041729
Raptor Supplies
Red Lion PAXL Panel Meters - Display-Only. FEATURES. Seven-segment LED display . 1/8 DIN (50mm x 97mm) . Built-in scaling provisions . Selectable decimal point (most models) . Auto zeroing circuits . NEMA 4X/IP65 sealed front bezel . Optional custom units overlay with backlight. Power(VAC) 115/230,Product Type Displays, panel meters,Brand Red Lion. Red Lion PAXLVD00 DC Voltage Panel Meter, 85-250 VAC.
Davis Instruments
Panel Meter; Panel Meter Type; 1.999 to300 V; 1.95 in. L x 3.80 in. H
Allied Electronics
Red Lion PAX Lite series DC voltmeter with 0.56" height red LED display features screw terminal connection and has voltage rating of 115/230 VAC PAX lite analog meters enable you to provide accurate indication even on a conservative budget. Built by the team that brought you the original PAX, these meters give you top-end display at a price that saves you money. These are dedicated meters that give you quality for your simple machines, basic process control, and similar applications where a readout is the only requirement. These meters have been specifically designed for harsh industrial environments. With NEMA 4X/IP65 sealed bezel and extensive testing of noise effects to CE requirements, these meters provide a tough yet reliable application solution. Built-in scaling provisions Selectable decimal point location Auto zeroing circuits Over range indication Optional custom units overlay with backlight Input impedance - 1 MOhm Reading rate - 2.5 readings/sec Response time - 1 sec Normal mode rejection - 50 dB 50/60 Hz
ShopCross

Technical Specifications

Character Size-Height 14.2 mm
Size-Width 96.52 mm
Lead-Free Status Contains Lead
Power Consumption 6 W
Mounting Type Panel
Size-Height 96.52 mm
Size-Length 49.53 mm
Sample Rate 2.5 Hz
RoHS Compliant
Temperature Coefficient 75 ppm/°C

Documents

Newark
Datasheet 8 pages 12 years ago
Datasheet 8 pages 6 years ago
Allied Electronics
Datasheet 8 pages 12 years ago
Datasheet 8 pages
Digi-Key
Datasheet 8 pages 9 years ago

Images

Alternate Names

RED LION PAXLVD00

Search for other parts like PAXLVD00 »