Red Lion Controls PAXLTC00

Meter; Selectable Thermocouple;LED;4-Dig;Red;0.56 in DigH;0.1 or 1 Deg Accuracy

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78073698821 0 ··
USD
218.84 218.84 218.84 218.84 218.84
Newark
84K7506 2 Buy Now »
USD
206.00 206.00 206.00 206.00 206.00
Allied Electronics
70030238 11 Buy Now »
USD
208.05 208.05 208.05 208.05 208.05
Walker Industrial
1016387 Yes ··
USD
206.00 206.00 206.00 206.00 206.00
MRO Supply
286949 Yes ··
USD
206.00 206.00 206.00 206.00 206.00
Davis Instruments
DO-68486-15 Yes ··
USD
202.00 202.00 202.00 202.00 202.00
Digi-Key
RLC116-ND 0 ··
USD
243.34 243.34 243.34 243.34 243.34
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PAXLTC00 Contact ··
TransparentC
PAXLTC00 Contact ··

Descriptions

Temperature Meter; Display Mode:LED; No. of Digits/Alpha:4; Character Size:0.56"; Signal Input Type:Selectable Thermocouple; Display Font Color:Red; Supply Voltage AC, Max:250V; Supply Voltage AC, Min:85V ;RoHS Compliant: NA
Newark
Meter; Selectable Thermocouple;LED;4-Dig;Red;0.56 in DigH;0.1 or 1 Deg Accuracy
Allied Electronics
PAXLTC00 - Red Lion Controls Pax Lite Meters - Thermocouple
Walker Industrial
Digital Temperature Meter 4 digit 14.2 mm 0.56 in LED Red
Carlton-Bates
Red Lion PAXL Panel Meters - Display-Only. FEATURES. Seven-segment LED display . 1/8 DIN (50mm x 97mm) . Built-in scaling provisions . Selectable decimal point (most models) . Auto zeroing circuits . NEMA 4X/IP65 sealed front bezel . Optional custom units overlay with backlight. Power(VAC) 85 to 250,Product Type Displays, panel meters,Brand Red Lion. Red Lion PAXLTC00 Thermocouple Panel Meter, 85-250 VAC.
Davis Instruments
TEMP METER LED PANEL MOUNT
Digi-Key

Technical Specifications

Size-Height 49.53 mm
Size-Width 96.52 mm
Lead-Free Status Contains Lead
Frequency 833.333 mHz
Power Consumption 6 W
Character Size-Height 14.2 mm
Supply Voltage (DC) 167.5 V
Size-Length 104.14 mm
Sample Rate 2.5 Hz
Mounting Type Panel
RoHS Not Applicable

Documents

Newark
Datasheet 8 pages 11 years ago
Datasheet 8 pages 6 years ago
Allied Electronics
Datasheet 8 pages 7 years ago
Datasheet 5 pages 11 years ago

Images

Alternate Names

RED LION PAXLTC00

Search for other parts like PAXLTC00 »