Red Lion Controls PAXLC600

Electronic Totalizer 6 14.2 mm H - Red LED Bi-directional Count Measure Inhibt 115/230VAC 10-16VDC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78073698729 1 Buy Now »
USD
174.42 174.42 174.42 174.42 174.42
Newark
84K7496 1 Buy Now »
USD
161.00 161.00 161.00 161.00 161.00
Allied Electronics
70030231 27 Buy Now »
USD
162.62 162.62 162.62 162.62 162.62
ShopCross
PAXLC600 Yes ··
USD
161.00 161.00 161.00 161.00 161.00
Chip One Stop Global
C1S618600000430 1 Buy Now »
JPY
26600.00 26600.00 26600.00 26600.00 26600.00
Walker Industrial
1016372 Yes ··
USD
161.00 161.00 161.00 161.00 161.00
MRO Supply
286847 Yes ··
USD
161.00 161.00 161.00 161.00 161.00
Davis Instruments
DO-68486-04 Yes ··
USD
156.00 156.00 156.00 156.00 156.00
Digi-Key
RLC101-ND 0 ··
USD
190.18 190.18 190.18 190.18 190.18
Farnell
1582007 0 ··
GBP
129.82 122.03 122.03 122.03 122.03
Distrelec
PAXLC600 2 Buy Now »
EUR
162.90 156.70 156.70 156.70 156.70
RS Components
4661227 2 Buy Now »
EUR
156.00 156.00 156.00 156.00 156.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ralph's Elec.
PAXLC600 1 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PAXLC600 Contact ··
TransparentC
PAXLC600 Contact ··
XS Micro
PAXLC600 Contact ··

Descriptions

PAXLC600 - Red Lion Controls Pax Lite Meters - Six Digit Counter
Walker Industrial
Red Lion PAXL Panel Meters - Display-Only. FEATURES. Seven-segment LED display . 1/8 DIN (50mm x 97mm) . Built-in scaling provisions . Selectable decimal point (most models) . Auto zeroing circuits . NEMA 4X/IP65 sealed front bezel . Optional custom units overlay with backlight. Power(VAC) 115/230,Product Type Displays, panel meters,Brand Red Lion. Red Lion PAXLC600 Six-Digit Counter Panel Meter.
Davis Instruments
Counter, Panel Mount, Digital, Red LED,6 Digit, 115/230VAC
Allied Electronics
Electronic Totalizer 6 14.2 mm H - Red LED Bi-directional Count Measure Inhibt 115/230VAC 10-16VDC
Carlton-Bates
COUNTER LED 6 CHAR 115/230V PNL
Digi-Key
Red Lion PAXLC series totalizing lite counter having 25 kHz counts per second features a red 7-segment 6-digit LED display and has voltage rating of 115/230 VAC The PAX lite counter, model PAXLC, is a versatile totalizing counter that can be adapted to a wide variety of counting, measuring, and positioning readout applications. The unit features a programmable scale factor, front panel and remote reset, store, inhibit, and a count rate of 25 kHz, while offering an economical solution to any totalizing need. The PAXLC accepts digital inputs from a variety of sources including switch contacts, NPN-OC and TTL outputs as well as most standard Red Lion sensors. The input can be scaled to display any desired unit of measure by simply using the programmable scale factor. The meter can accept bi-directional and unidirectional signals. The meter is programmed through the front panel buttons and the use of DIP switches. The down Arrow key will also function as a front panel display reset. Once the front panel programming is complete, the buttons can be disabled by a DIP switch setting. Memory - non-volatile E2PROM retains all programmable parameters and count values
ShopCross
Summation counter [Red Lion] PAXLC600 Summation counter
Distrelec
COUNTER PAXLC6
RS Components
Multifunction Counter; Signal Input Type:Pulse; Panel Cutout Height:1.77"; Panel Cutout Width:3.62"; IP/NEMA Rating:IP65 / NEMA 4X; Counter Supply Voltage:115/230VAC/10-16VDC; Display Mode:LED; No. of Digits/Alpha:6 ;RoHS Compliant: Yes
Newark
MULTIFUNCTION COUNTER, 6 DIGIT; External Depth:104.1mm; External Length / Height:49.5mm; Width, External:96.5mm; Max Operating Temperature:60°C; Min Temperature Operating:0°C; Voltage, Supply AC Max:230V; Voltage, Supply AC Min:115V; Voltage, Supply DC Max:16V; Voltage, Supply DC Min:10V
Farnell

Technical Specifications

Size-Width 96.52 mm
Supply Voltage (DC) 10 V (min)
Lead-Free Status Lead Free
Size-Height 49.53 mm
Power Consumption 6 W
Mounting Type Panel
RoHS Compliant
Character Size-Height 14.2 mm

Documents

Newark
Datasheet 8 pages 11 years ago
Datasheet 8 pages 6 years ago
Farnell
Datasheet 1 page 13 years ago
Allied Electronics
Datasheet 4 pages 12 years ago
Datasheet 7 pages 6 years ago

Images

Alternate Names

RED LION PAXLC600

Search for other parts like PAXLC600 »