Vishay PAT1206E6801BST5

Res Thin Film 1206 6.8kOhm 0.1% 2/5W ±25ppm/°C Molded T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
PAT1206E6801BST50500
4d
PAT1206E6801BST5Contact
>1wk

Technical Specifications

Physical
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThin Film
PackagingCut Tape
Power Rating400 mW
Resistance6.8 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating200 V
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Vishay PAT1206E6801BST5.

Farnell
Datasheet4 pages8 years ago
element14 APAC
Datasheet3 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay PAT1206E6801BST5.

Related Parts

Descriptions

Descriptions of Vishay PAT1206E6801BST5 provided by its distributors.

Res Thin Film 1206 6.8kOhm 0.1% 2/5W ±25ppm/°C Molded T/R
Surface Mount Chip Resistor, Thin Film, Pat Series, 6.8 Kohm, 400 Mw, 0.1%, 200 V Rohs Compliant: Yes |Vishay PAT1206E6801BST5
RES, 6K8, 0.1%, 0.4W, 1206, THIN FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 6.8kohm; Product Range: PAT Series; Voltage Rating: 200V; Resistor Element Material: Thin Film; Power Rating: 400mW; Resistance Tolera

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThin Film
PackagingCut Tape
Power Rating400 mW
Resistance6.8 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating200 V
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Vishay PAT1206E6801BST5.

Farnell
Datasheet4 pages8 years ago
element14 APAC
Datasheet3 pages13 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago