Vishay PAT1206E2493BST1

Res Thin Film 1206 249kOhm 0.1% 2/5W ±25ppm/°C Molded T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200, Moisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation400 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating400 mW
Resistance249 kΩ
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating200 V
Dimensions
Height457.2 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay PAT1206E2493BST1.

Alternate Parts

Price @ 1000
$ 0.507
$ 0.913
$ 0.913
Stock
1
1,100
1,100
Authorized Distributors
3
1
1
Resistance
249 kΩ
249 kΩ
249 kΩ
Case/Package
1206
-
-
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
400 mW
400 mW
400 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay PAT1206E2493BST1.

Related Parts

Descriptions

Descriptions of Vishay PAT1206E2493BST1 provided by its distributors.

Res Thin Film 1206 249kOhm 0.1% 2/5W ±25ppm/°C Molded T/R
RES SMD 249K OHM 0.1% 0.4W 1206
PAT1206 25PPM 249K 0.1% S T1 E1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAT1206E2493BST1.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200, Moisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation400 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating400 mW
Resistance249 kΩ
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating200 V
Dimensions
Height457.2 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay PAT1206E2493BST1.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago