Vishay PAT0805E1242BST5

Surface Mount Chip Resistor, Thin Film, Pat Series, 12.4 Kohm, 200 Mw, 0.1%, 100 V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
PAT0805E1242BST50500
3d

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThin Film
Power Rating200 mW
Resistance12.4 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)100 V

Documents

Download datasheets and manufacturer documentation for Vishay PAT0805E1242BST5.

Newark
Datasheet3 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay PAT0805E1242BST5.

Related Parts

Descriptions

Descriptions of Vishay PAT0805E1242BST5 provided by its distributors.

Surface Mount Chip Resistor, Thin Film, Pat Series, 12.4 Kohm, 200 Mw, 0.1%, 100 V
Res Thin Film 0805 12.4kOhm 0.1% 1/5W ±25ppm/°C Molded T/R
RES, 12K4, 0.1%, 0.2W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 12.4kohm; Product Range: PAT Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 200mW; Resistance Tole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThin Film
Power Rating200 mW
Resistance12.4 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)100 V

Documents

Download datasheets and manufacturer documentation for Vishay PAT0805E1242BST5.

Newark
Datasheet3 pages13 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago