Vishay PAT0603E1501BST5

Surface Mount Chip Resistor, Thin Film, Pat Series, 1.5 Kohm, 150 Mw, 0.1%, 75 V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
PAT0603E1501BST50500
2d
PAT0603E1501BST5Contact
5d

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThin Film
Power Rating150 mW
Resistance1.5 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)75 V

Documents

Download datasheets and manufacturer documentation for Vishay PAT0603E1501BST5.

Newark
Datasheet3 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.681
$ 0.447
$ 0.447
Stock
1
2,916
2,916
Authorized Distributors
1
2
2
Resistance
1.5 kΩ
-
-
Mount
-
-
-
Case/Package
0603
-
-
Tolerance
0.1 %
-
-
Power Rating
150 mW
-
-
Composition
Thin Film
-
-
Temperature Coefficient
25 ppm/°C
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay PAT0603E1501BST5.

Descriptions

Descriptions of Vishay PAT0603E1501BST5 provided by its distributors.

Surface Mount Chip Resistor, Thin Film, Pat Series, 1.5 Kohm, 150 Mw, 0.1%, 75 V
Res Thin Film 0603 1.5kOhm 0.1% 3/20W ±25ppm/°C Molded T/R
RESISTOR, 0603, 1K50, 0.1%; Resistance:1.5kohm; Resistance Tolerance:± 0.1%; Power Rating:150mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; Series:PAT

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThin Film
Power Rating150 mW
Resistance1.5 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)75 V

Documents

Download datasheets and manufacturer documentation for Vishay PAT0603E1501BST5.

Newark
Datasheet3 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago