Vishay PAT0603E1002BST5

Surface Mount Chip Resistor, Thin Film, PAT Series, 10 kohm, 150 mW, 0.1%, 75 V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
PAT0603E1002BST50500
3d

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThin Film
PackagingCut Tape
Power Rating150 mW
Resistance10 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)75 V

Documents

Download datasheets and manufacturer documentation for Vishay PAT0603E1002BST5.

Farnell
Datasheet4 pages8 years ago
element14 APAC
Datasheet3 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.681
$ 0.311
$ 0.311
Stock
0
42,115
42,115
Authorized Distributors
1
5
5
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
150 mW
150 mW
150 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay PAT0603E1002BST5.

Related Parts

Descriptions

Descriptions of Vishay PAT0603E1002BST5 provided by its distributors.

Surface Mount Chip Resistor, Thin Film, PAT Series, 10 kohm, 150 mW, 0.1%, 75 V
Res Thin Film 0603 10kOhm 0.1% 3/20W ±25ppm/°C Molded T/R
RES, 10K, 0.1%, 0.15W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 10kohm; Product Range: PAT Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 150mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: AEC-Q200; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThin Film
PackagingCut Tape
Power Rating150 mW
Resistance10 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)75 V

Documents

Download datasheets and manufacturer documentation for Vishay PAT0603E1002BST5.

Farnell
Datasheet4 pages8 years ago
element14 APAC
Datasheet3 pages13 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago