Zilog Z8018216FSC

IC Mpu Zip 16MHZ 100QFP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Zilog Z8018216FSC.

SHENGYU ELECTRONICS

Datasheet109 pages29 years ago

iiiC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 21.59
Stock
11,417
6,637
Authorized Distributors
0
1
Case/Package
QFP
QFP
Number of Pins
100
100
Core Architecture
-
-
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Interface
UART
UART
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

IC MPU I386 25MHZ 100QFP
MPU 188 Processor 16bit 1um 13MHz 100-Pin QFP
MPU 80186 Processor 16-Bit 1um 13MHz 100-Pin PQFP

Descriptions

Descriptions of Zilog Z8018216FSC provided by its distributors.

IC MPU ZIP 16MHZ 100QFP
Microprocessors - MPU 16 MHZ STATIC

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • Ixys Zilog
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD