What’s new: Find the right parts faster with our redesigned experience

Learn more

ZF D413-V3LD

Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 0.1A 250VAC 250VDC 0.39N Screw Mount
$ 1.63
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF D413-V3LD.

IHS

Datasheet4 pages13 years ago

TME

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-08-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ZF D413-V3LD provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 0.1A 250VAC 250VDC 0.39N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 5.5mm, Quick Connect Terminal, Lever Actuator, Panel Mount
MICROSWITCH, STRAIGHT LEVER; Microswitch Type:-; Microswitch Actuator:Straight Lever; Contact Configuration:SPDT; Switch Terminals:-; Contact Current Max:-; Contact Voltage DC Nom:-; Product Range:-; Contact Voltage AC N
MICROSWITCH, STRAIGHT LEVER; Actuator Type:Lever; Switch Function Type:Lever; Contact Configuration:SPDT; Contact Current AC:50mA; External Depth:10.31mm; External Length / Height:15.9mm; Fixing Centres LxW:10.3 x 22.2; No. of Electrical Operations:50000; No. of Poles:1; Operating Force:0.343N; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Travel, Pre:1.2mm; Width, External:27.8mm

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • D413V3LD