LED DRIVER ADJUSTABLE, SMD, 1937; LED Driver Application:Digital Camera, Mobile Phone, PDA; Topology:Boost; No. of Outputs:1; Output Current:50mA; Output Voltage:28V; Input Voltage:2.5V to 5.5V; Dimming Control Type:Analogue / PWM; Operating Temperature Range:-40°C to +85°C; Driver Case Style:TSOT-23; Switching Frequency:1MHz; Efficiency:80%; Base Number:1937; Device Type:LED; IC Generic Number:1937; Interface Type:Serial; LED Display Type:LED; Logic Function Number:1937; No. of Pins:5; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Voltage Max:28V; Package / Case:TSOT-23; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Vcc:5.5V