| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | YAG5975CT-ND | 803 | 1 | Cut Tape | ||||||||
| TTI | RT0805FRE0715RL | 0 | 5K | Tape & Reel | 18h | |||||||
| Newark | RT0805FRE0715RL | 0 | 5K | Cut Tape | ||||||||
| Avnet | RT0805FRE0715RL | 0 | 5K | 2d | ||||||||
| TTI Europe | RT0805FRE0715RL | 0 | 5K | Tape & Reel | 21h |
Download Yageo Group RT0805FRE0715RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group RT0805FRE0715RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: