Yageo Group RT0603BRD075K49L

100mW Thin Film Resistor ±25ppm/℃ ±0.1% 5.49kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRD075K49L.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago
Datasheet10 pages11 years ago
Datasheet10 pages14 years ago
Datasheet10 pages16 years ago
Datasheet0 pages0 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
+84.94%

CAD Models

Download Yageo Group RT0603BRD075K49L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.048
$ 0.048
Stock
197,943
583,596
583,596
Authorized Distributors
6
6
6
Resistance
5.49 kΩ
5.49 kΩ
5.49 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-06-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA3AEB5491V
Res Thin Film 0603 5.49K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA3AEB4991V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 4.99kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB5901V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 5.9kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRE075K62L
100mW Thin Film Resistor 75V ±50ppm/℃ ±0.1% 5.62kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRE075K6L
Fixed Resistor, Thin Film, 0.1W, 5600ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRE075K1L
100mW Thin Film Resistor ±50ppm/℃ ±0.1% 5.1kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0603BRD075K49L provided by its distributors.

100mW Thin Film Resistor ±25ppm/℃ ±0.1% 5.49kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 5490ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 5.49K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 5.49kOhm ±25ppm/C
RT Series 0603 0.1 W 5.49 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.