Yageo Group RT0603BRD0747K

Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Obsolete

Price and Stock

DistributorSKUMinPkg
Burklin Elektronik27E8441,511100
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRD0747K.

IHS

Datasheet10 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.065
$ 0.065
Stock
1,511
285,796
285,796
Authorized Distributors
0
6
6
Resistance
47 kΩ
47 kΩ
47 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-05-25
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2009-06-01

Descriptions

Descriptions of Yageo Group RT0603BRD0747K provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Resistor, thin film, SMD 0603 (1608), 47 kΩ, 0.1 W, ±0.1 %, RT0603BRD0747K
FIXED RESISTOR 0603 Chip Resistor 0.1% 25ppm/C 47kOhm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.