Yageo Group RE0805FRE0740K2L

Chip Resistor Precision Grade Thick Film 0805 40.2kOhm 1% Paper T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RE0805FRE0740K2L.

IHS

Datasheet8 pages2 years ago

Inventory History

3 month trend:
-0.69%

CAD Models

Download Yageo Group RE0805FRE0740K2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.057
Stock
31,328
5,000
Authorized Distributors
4
2
Resistance
40.2 kΩ
40.2 kΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT0805FRE0740K2L
Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRC0805FR-0740K2L
Res Thick Film 0805 40.2K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 40.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 40.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ6ENF4022V
Resistor Thick Film 0805 40.2K Ohm 1% 1/8W 100ppm/C Molded SMD Punched Carrier T/R
Yageo GroupAC0805FR-0740K2L
Res Thick Film 0805 40.2K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RE0805FRE0740K2L provided by its distributors.

Chip Resistor Precision Grade Thick Film 0805 40.2kOhm 1% Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
RE 0805 (2012Metric) Chip Resistor ±1% ±50ppm/C 40.2kOhm 0.125W 1/8W
RES SMD 40.2K OHM 1% 1/8W 0805
Thick Film Resistors - SMD 40.2 kOhms 125 mW 0805 1%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.