Yageo Group RC2512FK-075R11L

Res Thick Film 2512 5.11 Ohm 1% 1W ±200ppm/C Epoxy Pad SMD T/R
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2512FK-075R11L.

IHS

Datasheet11 pages2 years ago

Upverter

CAD Models

Download Yageo Group RC2512FK-075R11L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.076
Stock
8,000
32,065
Authorized Distributors
3
6
Resistance
5.11 Ω
5.11 Ω
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 1W, 5.11ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 4.99 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 5.62ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Yageo GroupAC2512FK-074R7L
1W Thick Film Resistors 200V ±1% ±200ppm/℃ 4.7Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 5.11 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 4.75 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC2512FK-075R11L provided by its distributors.

Res Thick Film 2512 5.11 Ohm 1% 1W ±200ppm/C Epoxy Pad SMD T/R
RES 5.11 OHM 1% 1W 2512 / 5.11 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film
Fixed Resistor, Metal Glaze/thick Film, 1W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
SMD Resistor 2512 5.11Ω ±1% 1W ±200ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512FK075R11L