Yageo Group RC2512FK-07360RL

Res, 360R, 1%, 1W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2512FK-07360RL
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2512FK-07360RL.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
-7.22%

CAD Models

Download Yageo Group RC2512FK-07360RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.211
$ 0.211
Stock
32,177
211,753
211,753
Authorized Distributors
6
6
6
Resistance
360 Ω
360 Ω
360 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-U1TF3600U
Res Thick Film 2512 360 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupAC2512FK-07360RL
Fixed Resistor, Metal Glaze/Thick Film, 1W, 360ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 365 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 332 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 330 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 1W, 324ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Yageo Group RC2512FK-07360RL provided by its distributors.

Res, 360R, 1%, 1W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2512FK-07360RL
RC Series 2512 1 W 360 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 360ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR RC 0.250Lx0.122W 6.35mmx3.10mm 1W 360Ohm 卤100ppm/C
Thick Film Resistors - SMD 360 Ohms 1 W 2512 1%
SMD Resistor 2512 360Ω ±1% 1W ±100ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512FK07360RL