Yageo Group RC0603JR-0768K

Res Thick Film 0603 68K Ohm 5% 0.1W(1/10W) ±100ppm/C Molded SMD Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603JR-0768K.

IHS

Datasheet9 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.001
Stock
262,713
3,586,863
Authorized Distributors
0
6
Resistance
68 kΩ
68 kΩ
Case/Package
0603
0603
Tolerance
5 %
5 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-06-01

Descriptions

Descriptions of Yageo Group RC0603JR-0768K provided by its distributors.

Res Thick Film 0603 68K Ohm 5% 0.1W(1/10W) ±100ppm/C Molded SMD Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 FIXED RESISTOR Chip Resistor 68kOhm 100ppm/C 5%
vpe: 1315/tr/smd

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603 JR-07 68 K
  • RC0603JR0768K