Yageo Group RC0402FR-075R11L

RC Series 0402 0.063 W 5.11 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402FR-075R11L.

IHS

Datasheet11 pages2 years ago

Upverter

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+46.81%

CAD Models

Download Yageo Group RC0402FR-075R11L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.014
Stock
37,416,786
546,453
Authorized Distributors
6
6
Resistance
5.11 Ω
5.11 Ω
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
62.5 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Thick Film 0402 5.62 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
100mW Thick Film Resistors ±1% ±200ppm/℃ 4.64Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0402FR-074R7L
Res Thick Film 0402 4.7 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 5.1 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 4.7 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res General Purpose Thick Film 0402 5.1 Ohm 1% 1/16W -200ppm/°C to 400ppm/°C Ceramic Paper T/R

Descriptions

Descriptions of Yageo Group RC0402FR-075R11L provided by its distributors.

RC Series 0402 0.063 W 5.11 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
RC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±200ppm/C 5.11Ohm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.11ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402
Thick Film Resistors - SMD 5.11 Ohms 62.5 mW 0402 1%
RES SMD 5.11 OHM 1% 1/16W 0402
RES, 5R11, 1%, 0.063W, THICK FILM, 0402;
RES, 5R11, 1%, THICK FILM, 0402; Resistance:5.11ohm; Resistance Tolerance:± 1%; Power Rating:62.5mW; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:RC_L SeriesRoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402FR075R11L