Yageo Group CC1808KKX7RCBB103

1kV 10nF X7R ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC1808KKX7RCBB103.

IHS

Datasheet21 pages3 years ago

Future Electronics

Farnell

element14 APAC

Megastar

Inventory History

3 month trend:
-71.58%

CAD Models

Download Yageo Group CC1808KKX7RCBB103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.349
$ 0.277
Stock
33,333
67,264
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Height
1.6 mm
1.6 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupC1808C103KDRACTU
Cap Ceramic 0.01uF 1000V X7R 10% Pad SMD 1808 125°C Low ESR Medical T/R
1kV 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1kV 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1808AC103KAT1A
1808 10 nF 1000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0805C103KCRACTU
CAP CER 10000PF 500V X7R 0805 / 10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
KYOCERA AVX1210AC103KAT1A
1210 10 nF 1000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group CC1808KKX7RCBB103 provided by its distributors.

1kV 10nF X7R ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1808 10 nF 1 kV ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1808
CAP CER 10000PF 1KV X7R 1808 / 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Cap Ceramic 0.01uF 1000V X7R 10% SMD 1808 125C Blister T/R
MLCC 1808 10000PF 1KV X7R 10%MLCC 1808 10000PF 1KV X7R 10%; CAPACITANCE:10000PF; VOLTAGE RATING, DC:1000V; CAPACITOR DIELECTRIC TYPE:CERAMIC MULTI-LAYER; SERIES:2250003; TOLERANCE, :10%; TOLERANCE, -:10%; TEMP, OP. ;ROHS COMPLIANT: YES
CAP, 0.01µF, 1 KV, 10%, X7R, 1808; Capacitance: 10000pF; Voltage Rating: 1kV; Ceramic Capacitor Case: 1808 [4520 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: -; Operating Temperature Mi

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC1808KKX7RCBB103.