What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AF0201JR-0736RL

AF Series 0201 36 Ohm ±5 % 0.05 W ±200 ppm/°C SMT Thick Film Chip Resistor
$ 0.024
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AF0201JR-0736RL.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

Alternate Parts

Price @ 1000
$ 0.024
$ 0.072
$ 0.072
Stock
234,815
82,447
82,447
Authorized Distributors
5
1
1
Resistance
36 Ω
36 Ω
36 Ω
Case/Package
0201
0201
0201
Tolerance
5 %
5 %
5 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-04-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-1GNJ360C
Res Thick Film 0201 36 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1GEJ360C
Res Thick Film 0201 36 Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201JR-0736RL
Res Thick Film 0201 36 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 36 Ohm 5% 1/20W 200ppm/C Molded SMD SMD Paper T/R
50mW Thick Film Resistors 25V ±5% ±200ppm/℃ 36Ω 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1GEJ330C
Res Thick Film 0201 33 Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of Yageo Group AF0201JR-0736RL provided by its distributors.

AF Series 0201 36 Ohm ±5 % 0.05 W ±200 ppm/°C SMT Thick Film Chip Resistor
Res 0201 36 Ohm 5% 0.05W(1/20W) ±200ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 36ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR AF 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 36Ohm ±200ppm/C
Thick Film Resistors - SMD 0201 5% 36ohm 200 PPM -55C to 125C
Thick Film Resistors - SMD 36Ohms 1/20W 0201 5% AEC-Q200
SMD Resistor 0201 36Ω ±5% 1/20W ±200ppm/℃
Res, 36R, 5%, 0.05W, Thick Film, 0201; Resistance:36Ohm; Resistance Tolerance:± 5%; Power Rating:50Mw; Resistor Case/Package:0201 [0603 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant; Voltage Rating:25V Rohs Compliant: Yes |Yageo AF0201JR-0736RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AF0201JR0736RL