Yageo Group AC2512FK-0720KL

Res Thick Film 2512 20K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2512FK-0720KL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-0.05%

CAD Models

Download Yageo Group AC2512FK-0720KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.211
$ 0.211
Stock
343,887
97,406
97,406
Authorized Distributors
6
6
6
Resistance
20 kΩ
20 kΩ
20 kΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 2512 20K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R
Yageo GroupRC2512FK-0720KL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 20kΩ 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1TNF2002U
Res Thick Film 2512 20K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 20000ohm, 500V, 1% +/-Tol, Surface Mount, 2512
PanasonicERJ-U1TF2002U
Res Thick Film 2512 20K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thick Film 2512 20K Ohm 1% 1W ±100ppm/C Molded SMD Automotive Embossed Plastic T/R

Descriptions

Descriptions of Yageo Group AC2512FK-0720KL provided by its distributors.

Res Thick Film 2512 20K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 20kΩ 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Chip Resistor Automotive Grade Thick Film 2512 20kOhm 1% Emboss T/R
AC Series 2512 20 kOhm ±1 % 1 W ±100 ppm/°C SMT Thick Film Chip Resistor
RES SMD 20K OHM 1% 1W 2512 / 20 kOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
2512 (6432Metric) FIXED RESISTOR AC 0.250Lx0.122W 6.35mmx3.10mm 1W 20kOhm ±100ppm/C
Thick Film Resistors - SMD 20kOhms 1W 2512 1% AEC-Q200
Res, 20K, 1%, 1W, Thick Film, 2512; Resistance:20Kohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Ac Series Rohs Compliant: Yes |Yageo AC2512FK-0720KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2512FK0720KL