Yageo Group AC1210FR-072RL

500mW Thick Film Resistors 200V ±1% ±200ppm/℃ 2Ω 1210 Chip Resistor - Surface Mount ROHS
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1210FR-072RL.

IHS

Datasheet12 pages2 years ago

Farnell

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
+8.52%

Alternate Parts

Price @ 1000
$ 0.049
$ 0.047
$ 0.047
Stock
416,053
813,889
813,889
Authorized Distributors
6
6
6
Resistance
2 Ω
2 Ω
2 Ω
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Yageo GroupRC1210FR-072RL
500mW Thick Film Resistors 200V ±1% ±200ppm/℃ 2Ω 1210 Chip Resistor - Surface Mount ROHS
Res Thick Film 1210 2 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
CRCW FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±200ppm/C 2Ohm 0.5W 1/2W
Yageo GroupRC1210FR-071R8L
500mW Thick Film Resistors 200V ±1% ±200ppm/℃ 1.8Ω 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210FR-072R2L
Res Thick Film 1210 2.2 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
Res Thick Film 1210 2 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC1210FR-072RL provided by its distributors.

500mW Thick Film Resistors 200V ±1% ±200ppm/℃ 2Ω 1210 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 2ohm, 200V, 1% +/-Tol, Surface Mount, 1210
Chip Resistor Automotive Grade Thick Film 1210 2Ohm 1% Paper T/R
AC FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±200ppm/C 2Ohm 0.5W 1/2W
RES SMD 2 OHM 1% 1/2W 1210 / 2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Thick Film Resistors - SMD 2Ohms 1/2W 1210 1% AEC-Q200
SMD Resistor 1210 2Ω ±1% 0.5W ±200ppm/℃
Res, 2R, 1%, 0.5W, Thick Film, 1210; Resistance:2Ohm; Resistance Tolerance:± 1%; Power Rating:500Mw; Resistor Case/Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Ac Series Rohs Compliant: Yes |Yageo AC1210FR-072RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1210FR072RL