
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WRC52100 | 95,000 | 5K | 17h | ||||||||
| DigiKey | 13-AC0805FR-076K2LCT-ND | 5,880 | 1 | Cut Tape | ||||||||
| Verical | AC0805FR-076K2L | 195,000 | 5K | |||||||||
| Arrow Electronics | AC0805FR-076K2L | 195,000 | 5K | |||||||||
| TME | AC0805FR076K2L-0 | 195,000 | 5K | 8h |
Download datasheets and manufacturer documentation for Yageo Group AC0805FR-076K2L.
Download Yageo Group AC0805FR-076K2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC0805FR-076K2L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0805FR-076K2L.