Yageo Group AC0805FR-074K75L

Res Thick Film 0805 4.75K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0805FR-074K75L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

Inventory History

3 month trend:
-4.28%

CAD Models

Download Yageo Group AC0805FR-074K75L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.009
$ 0.009
Stock
2,460,268
21,156,558
21,156,558
Authorized Distributors
6
6
6
Resistance
4.75 kΩ
4.75 kΩ
4.75 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Yageo GroupRC0805FR-074K75L
Res Thick Film 0805 4.75K Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R
Res Thick Film 0805 4.75K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-134K75L
Res Thick Film 0805 4.75K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
PanasonicERJ6ENF4751V
Res Thick Film 0805 4.75K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 4.75K Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R
RES THICK FILM 4.75K OHM 1/8W +/-1% 0805 SMD

Descriptions

Descriptions of Yageo Group AC0805FR-074K75L provided by its distributors.

Res Thick Film 0805 4.75K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 4.75K Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 4.75kΩ 0805 Chip Resistor - Surface Mount ROHS
AC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 4.75kOhm 0.125W 1/8W
Thick Film Resistors - SMD 4.75 kOhms 125 mW 0805 1% AEC-Q200
Thick Film Res - 0805 1% 4750 Ohms
RES, 4K75, 1%, 0.125W, THICK FILM, 0805;
Res, 4K75, 1%, 0.125W, Thick Film, 0805; Resistance:4.75Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose Rohs Compliant: Yes |Yageo AC0805FR-074K75L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0805FR074K75L