Yageo Group AC0603FR-075R6L

Res Thick Film 0603 5.6 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0603FR-075R6L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
+21.04%

CAD Models

Download Yageo Group AC0603FR-075R6L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.01
$ 0.01
Stock
1,716,142
4,927,376
4,927,376
Authorized Distributors
6
6
6
Resistance
5.6 Ω
5.6 Ω
5.6 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Yageo GroupRC0603FR-075R6L
100mW Thick Film Resistors 75V ±1% ±200ppm/℃ 5.6Ω 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Yageo GroupRC0603FR-075R62L
Res Thick Film 0603 5.62 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0603FR-075R9L
Res Thick Film 0603 5.9 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Res Thick Film 0603 6.04 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive
Res Thick Film 0603 5.1 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC0603FR-075R6L provided by its distributors.

Res Thick Film 0603 5.6 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors 75V ±1% ±200ppm/℃ 5.6Ω 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 5.6ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Thick Film Resistors - SMD 5.6 Ohms 100 mW 0603 1% AEC-Q200 Standard Power Version
AC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±200ppm/C 5.6Ohm 0.1W 1/10W
Res, 5R6, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AC0603FR-075R6L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0603FR075R6L