
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0603FR-0722KL | 5,000 | 5K | 2d | ||||||||
| Newark | AC0603FR-0722KL | 3,041 | 1 | Cut Tape | ||||||||
| Future Electronics | AC0603FR-0722KL | 355,000 | 10K | Tape & Reel | ||||||||
| CoreStaff | ST66568598 | 4,924 | 1 | 19h | ||||||||
| Rutronik | WRC52214 | 495,000 | 5K | 9h |
Download datasheets and manufacturer documentation for Yageo Group AC0603FR-0722KL.
Download Yageo Group AC0603FR-0722KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group AC0603FR-0722KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0603FR-0722KL.