Yageo Group AC0402FR-075R1L

Res Thick Film 0402 5.1 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402FR-075R1L.

IHS

Datasheet12 pages2 years ago

Upverter

Newark

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+8.15%

CAD Models

Download Yageo Group AC0402FR-075R1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
Stock
1,742,228
1,221,982
Authorized Distributors
6
6
Resistance
5.1 Ω
5.1 Ω
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
62.5 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Yageo GroupRC0402FR-075R1L
Res Thick Film 0402 5.1 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0402FR-074R99L
Res Thick Film 0402 4.99 Ohm 1% 1/16W ±200ppm/°C Molded SMD Paper T/R
Yageo GroupRC0402FR-075R11L
RC Series 0402 0.063 W 5.11 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
100mW Thick Film Resistors ±1% ±200ppm/℃ 4.64Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 5.1 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res General Purpose Thick Film 0402 5.1 Ohm 1% 1/16W -200ppm/°C to 400ppm/°C Ceramic Paper T/R

Descriptions

Descriptions of Yageo Group AC0402FR-075R1L provided by its distributors.

Res Thick Film 0402 5.1 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
62.5mW Thick Film Resistors 50V ±1% ±200ppm/℃ 5.1Ω 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 5.1ohm, 50V, 1% +/-Tol, Surface Mount, 0402
AC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±200ppm/C 5.1Ohm 0.063W 1/16W
0402 5.1 Ohms 1% automotive grade thick film surface mount chip resistor
Thick Film Resistors - SMD 5.1 Ohms 62.5 mW 0402 1% AEC-Q200
RES, 5R1, 1%, 0.063W, THICK FILM, 0402 ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402FR075R1L