
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0402FR-0720RL | 260,000 | 10K | 2d | ||||||||
| Newark | AC0402FR-0720RL | 6,123 | 1 | Cut Tape | ||||||||
| Future Electronics | AC0402FR-0720RL | 20,000 | 20K | Tape & Reel | ||||||||
| Rutronik | WRC57528 | 570,000 | 10K | 2h | ||||||||
| Verical | AC0402FR-0720RL | 7,000 | 5001 |
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-0720RL.
Download Yageo Group AC0402FR-0720RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group AC0402FR-0720RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-0720RL.